1092 Series LED Indicators
VCC introduces their 1092 series of LED panel-mount indicators delivering superior daytime visibility
VCC has developed a high brightness LED panel-mount indicator series that achieves full brightness in microseconds even in daylight viewing. Front panel snap-in mounting eases installation, leading to a significant reduction in assembly time and cost. Snaps fit into 0.500” (1.27 mm) panel hole and require no additional hardware. Well suited for new and retrofit designs, the 1092 series LED panel-mount indicators provide low energy consumption, fast on/off, and low heat generation, enabling long operating life of more than 100,000 hours. The LED panel-mount indicators are shock and impact vibration resistant when used with a speed nut accessory, improving the overall reliability of the equipment. The series is water, dust, and oil resistant when used with an O-ring gasket accessory that also helps maximize the life expectancy of the equipment.
Available in four different lens styles, including hi-hat, hi-dome, semi-dome, and small-dome, the customizable 1092 series meets a wide range of application requirements. Offered in red, green, and amber colors, the 12 VDC and 28 VDC LED indicators are designed with wire leads (4.4”/4.8”) or tab terminal (0.187 mm x .020 mm). Featuring a bezel finish and polished stainless steel, the indicators are RoHS and REACH compliant and cULus listed. The 1092 series LED panel mount indicators can be used in automation and control, electrical control panel, food service, industrial, manufacturing, maritime, medical equipment, oil and gas, people mover, and transportation applications.
1092 Series Indicators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1092D3-12V | LED PNL IND AMBER DIFF WIRE LDS | 1270 - Immediate | $4.54 | View Details |
![]() | ![]() | 1092D1-28V | LED PNL IND RED DIFF WIRE LEADS | 557 - Immediate | $4.84 | View Details |
![]() | ![]() | 1092C1-12V | LED PNL IND RED DIFF WIRE LEADS | 531 - Immediate | $4.84 | View Details |
![]() | ![]() | 1092C3-125VAC | LED PNL IND AMBER DIFF WIRE LDS | 230 - Immediate | $5.01 | View Details |
![]() | ![]() | 1092C3-12V | LED PNL IND AMBER DIFF WIRE LDS | 875 - Immediate | $5.11 | View Details |
![]() | ![]() | 1092C1-28V | LED PNL IND RED DIFF WIRE LEADS | 329 - Immediate | $5.11 | View Details |
![]() | ![]() | 1092D6-12V | LED PNL IND BLUE CLEAR WIRE LDS | 128 - Immediate | $5.11 | View Details |
![]() | ![]() | 1092C3-28V | LED PNL IND AMBER DIFF WIRE LDS | 112 - Immediate | $5.11 | View Details |
![]() | ![]() | 1092C1-125VAC | LED PNL IND RED DIFF WIRE LEADS | 667 - Immediate | $5.12 | View Details |
![]() | ![]() | 1092C5-12V | LED PNL IND GREEN DIFF WIRE LDS | 254 - Immediate | $5.29 | View Details |